text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR32BP331BKWR\M500

CDR32 Series 1206 330 pF 100 V ±10 % Tolerance SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
KYOCERA AVX CDR32BP331BKWR\M500 - Technical Attributes
Attributes Table
Capacitance: 330pF
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Rated Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,270.00
USD
Quantity
Unit Price
500+
$4.54
Product Variant Information section